You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RTA-COM4US
MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTA-COM4US
- Newark Part No.:
- 99AC0518
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RTA-COM4US Datasheet
Alternatives for RTA-COM4US
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4 Analogue, 16 Digital
- :
- 1GHz
- :
- 5GSPS
- :
- -
- :
- -ns
- :
- WXGA Touch Screen LCD Color
- :
- MSO
- :
- 1 Year
Technical Documents (2)
Product Overview
- 10-bit ADC with up to 16-bit resolution, 1024 levels, 4 times more than 8-bit ADC
- Class-leading low noise, 0.6% noise: at 1 mV/div, 200 MHz, 50 Ω; % of full scale
- 500 µV/div: full bandwidth, no software magnification
- Deep memory: standard 100 Msample per channel and 200 Msample interleaved
- Class-leading timebase accuracy of ±0.5 ppm
- Standard segmented memory: 1 Gsample
- Standard history function
- Spectrum analysis - Identify interactions between time and frequency
- Test
Applications
Test & Measurement
Contents
RTA4004 oscilloscope 4CH with RTA-B2410 1GHz Bandwidth upgrade plus the follwoing factory installed options; RTA-B1 mixed signal option, RTA-B6 ARB Generator, RTA-PK1US Application Bundle
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.