You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ HMC8015COM
Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 2 Channel, 5V to 600V
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- HMC8015COM
- Newark Part No.:
- 99AC0303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HMC8015COM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Energy, Frequency, Harmonics, Power, Voltage
- :
- 2 Channel
- :
- 5V to 600V
- :
- 100kHz
- :
- 88mm
- :
- 222mm
- :
- 280mm
- :
- -
Technical Documents (6)
Product Overview
- Power measurement range from 50µW to 12KW, 16bit resolution for current and voltage
- Analogue bandwidth of DC to 100KHz, sampling rate of 500Ksample/s
- Long-term data logging in CSV format via USB flash drive, basic accuracy of 0.05%
- The PASS/FAIL function can be used to monitor up to six user‑defined (upper or lower) limits, selected from a total of 14 measurands (e.g. U, I, P, S, Q, F).
- 4mm front panel safety connectors, rear panel, 4 BNC ports for analogue, digital inputs and outputs
- Additional sensor input for current probe or shunt, USB port (virtual COM port, TMC)
- Ethernet port (LXI) with integrated web server
- Remote control via SCPI-based commands
- Driver packages for Lab VIEW, Lab Windows/CVI, VXI, IVI.net
- User configurable measurement display
Applications
Test & Measurement
Contents
HMC8015 Power Analyzer, HOC151 Advanced Analysis Option, HOC152 Advanced I/O, HOC153 Compliance Test Option
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $4,230.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.