You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEGGER 8.12.00 J-LINK PRO
Emulator, J-Link PRO (8.12.00), USB 2.0 & Ethernet Interface, Cortex-M/A, RX000 & Cortex-R4 MCUs
- Manufacturer:
- SEGGER SEGGER
- Manufacturer Part No:
- 8.12.00 J-LINK PRO
- Newark Part No.:
- 91T5782
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 8.12.00 J-LINK PRO Datasheet
Product Overview
- J-Link PRO via TCP/IP provides higher download speed
- J-Link PRO provides more memory for future firmware extensions
- Free software updates, 2 years of support
- Additional LEDs for power and RESET indication
- Comes with web interface for easy TCP/IP configuration (built in webserver)
- Serial wire debug (SWD) supported
- Serial wire viewer (SWV) supported
- Automatic core recognition
- Maximum JTAG speed 60MHz
- All JTAG signals can be monitored, target voltage can be measured
Applications
Embedded Design & Development
Contents
J-Link PRO, Ribbon cable, Ethernet cable (1m), USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB JTAG Emulator
- :
- -
- :
- -
- :
- -
- :
- J-Link Debug Probe
- :
- Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface
- :
- -
Technical Documents (7)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/15/24
Same day shipping
More stock available week commencing 7/15/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $1,297.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.