You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEGGER 8.08.00 J-LINK
USB JTAG Emulator, Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
- Manufacturer:
- SEGGER SEGGER
- Manufacturer Part No:
- 8.08.00 J-LINK
- Newark Part No.:
- 91T5774
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 8.08.00 J-LINK Datasheet
Product Overview
- Direct download into flash memory of most popular microcontrollers supported
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Supports concurrent access to CPU by multiple applications
- Fully plug and play compatible
- Target power supply: J-Link can supply up to 300mA to target with overload protection
- Remote server included. Allows using J-Link remotely via TCP/IP
- Supports JTAG chains with multiple devices
- RDI interface DLL available
Applications
Embedded Design & Development
Contents
J-Link, Ribbon cable, USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB JTAG Emulator
- :
- -
- :
- ARM
- :
- -
- :
- Emulator, Cable
- :
- Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
- :
- -
Technical Documents (6)
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/17/24
Same day shipping
More stock available week commencing 6/17/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $498.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.