You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP USBMULTILINKBDME
USB-BDM MULTILINK, DEBUGGER/PROGRAMMER, S08, HCS12, RS08
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- USBMULTILINKBDME
- Newark Part No.:
- 83K3802
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- USBMULTILINKBDME Datasheet
Product Overview
- Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
- Fast in-circuit flash programming
- Small unobtrusive size (approximately 3" x 2" x 3/4") supports 1.8 V to 5.5 V S08/RS08s and HCS12s
- USB to BDM interface
- Fast, hassle-free USB 2.0 communications interface
- Multi-voltage support for targets ranging from 1.8 to 5.5 volts
- Draws power directly from the USB port, no external power supply needed
- USBMultilinkBDME features Compact size
Applications
Embedded Design & Development, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- In-Circuit Debugger / Programmer
- :
- -
- :
- ColdFire, HCS08, RS08
- :
- ColdFire v1, HCS08, RS08
- :
- In-Circuit Emulator Debugger Programmer
- :
- Real-Time In-Circuit Debug, Fast In-Circuit Flash Programming
- :
- -
Technical Documents (5)
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.