You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEAGLEBOARD 102991698
SBC, BeagleV-Ahead, T-Head TH1520, RISC-V, Xuantie C910, 64bit, 4GB RAM, 16GB eMMC, Wifi
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102991698
- Newark Part No.:
- 77AK6556
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 102991698 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- T-Head
- :
- XuanTie
- :
- RISC-V
- :
- C910
- :
- TH1520
- :
- BeagleV Ahead Single Board Computer TH1520
Technical Documents (1)
Product Overview
- System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
- 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
- Integrated 2.4GHz and 5GHz WiFi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x 1
- 1 x micro SD socket
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- Support Yocto
Contents
BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/19/24
Same day shipping
More stock available week commencing 8/19/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $178.75 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.