You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARM DSTRM-KT-0181A

Debug Adapter, ARM DSTREAM Debug And Trace Unit, Supports All Arm/Cortex MCUs

ARM DSTRM-KT-0181A
ARM DSTRM-KT-0181A
ARM DSTRM-KT-0181A
ARM DSTRM-KT-0181A
×

The actual product may differ from image shown

Manufacturer:
ARM ARM
Manufacturer Part No:
DSTRM-KT-0181A
Newark Part No.:
75T9199
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DSTRM-KT-0181A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DSTRM-KT-0181A is a DSTREAM high performance debug and trace unit which enables software debug and optimization on any ARM processor based hardware target. DSTREAM extends the functionality of ARM RVI and ARM RVT2 with faster memory download and trace capture, as well as wider support for physical debug and trace interfaces. DSTREAM enables the connection of DS-5 Debugger to ARM based devices via JTAG or Serial Wire Debug (SWD). DSTREAM uses FPGA acceleration to deliver high download speeds and fast stepping through code on single and multi processor devices.
  • Run control debug and trace unit supporting all ARM and Cortex processors
  • USB 2.0 and ethernet interface allows direct and remote connections from the host PC
  • Support for JTAG and Serial Wire Debug target interfaces
  • Code download at speeds of up to 2500KBytes per second
  • JTAG clocks of up to 60MHz provide fast software upload over the existing debug port 
  • 16bit wide trace capture at 300MHz DDR (600Mbit/s per pin)
  • Flexible trace clock positioning (relative to trace data)
  • Large 4GB trace buffer enables long time trace on fast targets
  • Device bring up and test utilities
  • Flexible architecture to support non ARM IP and debuggers

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Debugger / Programmer

:
ARM / Cortex

:
ARM

:
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

:
Module, Cables, PSU, Docs, Probe

:
Debug and trace for all ARM and Cortex MCUs, up to 2500Kps code download

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --