You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEIL ULINK2
Debug Adapter, ULINK2 USB To JTAG Interface, Supports ARM7, ARM9, 8051, C166
- Manufacturer:
- KEIL KEIL
- Manufacturer Part No:
- ULINK2
- Newark Part No.:
- 74T5673
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ULINK2 Datasheet
Product Overview
- Supports various ARM7, ARM9, Cortex-M, 8051, and C166 devices
- JTAG speed up to 10MHz
- Serial Wire Debug (SWD) support for ARM Cortex-M based devices
- Serial Wire Viewer (SWV) data trace for Cortex-M up to 1Mbit/s (UART mode)
- Real time agent with memory R/W during execution, terminal emulation, and serial debug output
- Seamless integration with the Keil uVision IDE and Debugger
- Wide target voltage range 2.7V to 5.5V
- USB powered (no power supply required)
- Plug and play installation using standard windows USB drivers
Applications
Embedded Design & Development
Contents
ULINK2 USB-JTAG adapter, Adapter cables, USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- In-Circuit Debugger / Programmer
- :
- 8051 / ARM7 / ARM9 / C166 / Cortex / ST10
- :
- ARM
- :
- 8051 / ARM7 / ARM9 / Cortex-M
- :
- ULINK2, Adapter Cables, USB Cable, CD
- :
- USB interface, Real-time in-circuit emulation, Flash programming
- :
- -
Technical Documents (6)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/10/24
Same day shipping
More stock available week commencing 6/10/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $439.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.