You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ FPH-INH8
HANDHELD SPECTRUM ANALYZER, 5KHZ TO 8GHZ
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- FPH-INH8
- Newark Part No.:
- 67AJ1541
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FPH Series
- Technical Datasheet:
- FPH-INH8 Datasheet
Product Range Selector (FPH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- R&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping
- :
- FPH Series
Technical Documents (16)
- Technical Data Sheet EN
- Enhanced Product Overview EN
- Quick Start Guide EN
- Declaration of Conformity EN
- Certificate of Conformity EN
- Technical Notes & Articles EN
- Software EN
- Reference Manuals EN
- Operating Instructions EN
- Handling Instructions EN
- Miscellaneous EN
- Application Note EN
- Promotional Offers EN
- Programming Manual EN
- Manufacturer Catalogue EN
- User Manual EN
Product Overview
- Frequency range from 5KHz to 8GHz; upgrade via keycode
- Fast boot time and long battery life(7 hours)
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Solid RF performance for diagnostics in the lab
- EMI debugging with optional near-field probes
- Scalar frequency response measurements
- Easy to use with smartphone-like gestures on the touchscreen
- Built-in preamplifier option that increases sensitivity to capture low-power interferers
- Built-in attenuator prevents overloading from strong signals
Contents
FPH.06 spectrum analyser 5KHz to 8GHz(FPH-B8), FPH-B22 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $11,395.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.