You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ FPH-INH4

HANDHELD ANALYZER, 5KHZ TO 4GHZ

ROHDE & SCHWARZ FPH-INH4
×

The actual product may differ from image shown

Manufacturer Part No:
FPH-INH4
Newark Part No.:
67AJ1540
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FPH Series
Technical Datasheet:
FPH-INH4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FPH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
R&S Spectrum Rider FPH, FPH02 Preamplifier, Interference Analysis, Signal Strength Mapping

:
FPH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (16)

Product Overview

FPH-INH4 is a versatile, user-friendly handheld spectrum analyser with preamplifier, interface analysis application and maps. FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark and the bright non-reflecting display makes it readable in the sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.
  • Frequency range from 5KHz to 2/3/4GHz; upgrade via keycode
  • Fast boot time and long battery life(8 hours)
  • Large colour display with touch and gesture operation
  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
  • Solid RF performance DANL: -163dBm(10M to 3GHz, preamplifier on), TOI measurement: +10dBm (f=2.4GHz)
  • EMI debugging with optional near-field probes
  • Scalar frequency response measurements
  • Easy to use with smartphone-like gestures on the touchscreen
  • Built-in preamplifier option that increases sensitivity to capture low-power interferers
  • Built-in attenuator prevents overloading from strong signals

Contents

FPH.02 spectrum analyser 5KHz to 4GHz(FPH-B3, FPH-B4), FPH-B22 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Product Range Selector (FPH Series)

See all from this product range

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --