You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEGGER 8.08.28 J-LINK PLUS
Emulator, J-Link PLUS Debug Probe, ARM Cortex/PIC32/RX/EFM8/C8051 Debug Probe, Software Enhanced
- Manufacturer:
- SEGGER SEGGER
- Manufacturer Part No:
- 8.08.28 J-LINK PLUS
- Newark Part No.:
- 48W5188
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 8.08.28 J-LINK PLUS Datasheet
Product Overview
- Direct download into flash memory of most popular microcontrollers supported
- Full-speed USB 2.0 interface
- Serial Wire Debug supported
- Serial Wire Viewer supported
- Download speed up to 720 KBytes/second
- JTAG speed up to 12 MHz
Applications
Embedded Design & Development
Contents
J-Link PLUS, 20-pin 0.1" target ribbon cable, USB cable.
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Emulator
- :
- ARM7 / ARM9 / Cortex
- :
- ARM
- :
- ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
- :
- J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
- :
- Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
- :
- -
Technical Documents (5)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/8/24
Same day shipping
More stock available week commencing 7/8/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $771.28 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.