You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS20957STRPBF
Audio Power Amplifier, 500 W, D, 1 Channel, 10V to 15V, NSOIC, 16 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS20957STRPBF
- Newark Part No.:
- 18AC7399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IRS20957STRPBF Datasheet
Product Overview
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- 3.3V/ 5V logic compatible input, ±100V ratings deliver up to 500W in output power
- Operates up to 800KHz
- Ambient temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D
- :
- 1Channels
- :
- 10V to 15V
- :
- NSOIC
- :
- 16Pins
- :
- -ohm
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/9/24
Same day shipping
More stock available week commencing 9/9/24Order before 9pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | $3.64 | |
10+ | $3.10 | |
25+ | $2.96 | |
50+ | $2.82 | |
100+ | $2.68 | |
250+ | $2.55 | |
500+ | $2.28 | |
1000+ | $1.92 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.