You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ RTB2K-COM4

MSO / MDO Oscilloscope, RTB2000 Series, 4+16 Channel, 300 MHz, 1.25 GSPS, 10 Mpts

ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
ROHDE & SCHWARZ RTB2K-COM4
Video
×

The actual product may differ from image shown

Manufacturer Part No:
RTB2K-COM4
Newark Part No.:
08AC3745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RTB2000 Series
Technical Datasheet:
RTB2K-COM4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTB2000 Series)

See all from this product range

Alternatives for RTB2K-COM4

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTB2000 Series

:
4+16 Channel

:
300MHz

:
1.25GSPS

:
10 Mpts

:
-

:
TFT LCD Color

:
RTB2004 Oscilloscope, Passive Probe Per Channel, Power Cord, Manual

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (14)

Product Overview

The RTB2K-COM4 from Rohde & Schwarz is a RTB2000 series 300MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a four fold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details. In addition to the base 4Ch unit with 300MHz bandwidth upgrade, this unit includes the following installed options; 16ch MSO upgrade, Arbitrary waveform generator, I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN serial triggering and decode, Bode plot frequency response analysis, History and segmented memory upgrade with 160Msample.
  • Sampling rate up to 2.5Gsample/s, mem depth up to 20Msample, waveform update rate < 50000 waveform/s
  • Offers an outstanding sensitivity down to 1mV/div
  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
  • Maintain fast sampling rates of 1.25Gsample/s at all times
  • Easily customizable waveform display with R&S SmartGrid technology
  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
  • Optimized parallel button operation, 16 digital channels
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN interface

Contents

RTB2004 digital 4 channel oscilloscope includes all of the following options factory installed. RTB-B243 300MHZ option, RTB2004 - RTB-B1 mixed signal max 300MHZ - RTB-B6 ARB generator - RTB-K1 I2C/SPI trigger & decode - RTB-K2 UART/RS232 trigger & decode - RTB-K3 CAN/LIN trigger & decode - RTB-K15 History & segment memory - RTB-K36 frequency response analysis (Bode Plot), Passive probe, Power cord, Manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Product Range Selector (RTB2000 Series)

See all from this product range

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --